
Field-Programmable Gate Array (FPGA) with 531,200 logic cells and 424,960 registers, built on 40nm process technology. Features 1152 pins in a 42.5mm x 42.5mm x 2.8mm Flip Chip Hybrid Fine Pitch Ball Grid Array (FC-HFBGA) package, supporting surface mount installation. Offers 744 user I/Os, 27,376 Kbit RAM, 1024 18x18 multipliers, and 128 dedicated DSP blocks. Includes 24 transceiver blocks operating at 11.3 Gbps, 8 DLLs/PLLs, and supports various I/O standards including LVPECL, LVDS, LVTTL, CMOS, PCI, PCI-X, SSTL, and HSTL. Compatible with DDR2, DDR3 SDRAM, RLDRAM II, and QDRII+ SRAM external memory interfaces.
Intel EP4SE530H35C2NES technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FC-HFBGA |
| Package Description | Flip Chip Hybrid Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 1152 |
| PCB | 1152 |
| Package Length (mm) | 42.5 |
| Package Width (mm) | 42.5 |
| Package Height (mm) | 2.8 |
| Seated Plane Height (mm) | 3.3 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-034AAV-1 |
| Family Name | Stratix® IV E |
| Maximum Number of User I/Os | 744 |
| Number of Registers | 424960 |
| RAM Bits | 27376Kbit |
| Device Logic Cells | 531200 |
| Process Technology | 40nm |
| Ethernet MACs | 1 |
| Number of Multipliers | 1024 (18x18) |
| Programmability | Yes |
| Transceiver Blocks | 24 |
| Transceiver Speed | 11.3Gbps |
| Program Memory Type | SRAM |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Dedicated DSP | 128 |
| Maximum Number of SERDES Channels | 88 |
| Speed Grade | 2 |
| Differential I/O Standards Supported | LVPECL|LVDS |
| Single-Ended I/O Standards Supported | LVTTL|CMOS|PCI|PCI-X|SSTL|HSTL |
| External Memory Interface | DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM |
| Device Number of DLLs/PLLs | 8 |
| Supported IP Core | Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V-by-One HS|UART|SD/MMC SPI |
| Supported IP Core Manufacture | Altera/CAST, Inc/Bitec/Eureka Technology Inc/El Camino GmbH |
| Total Number of Block RAM | 64+1280 |
| Cage Code | 4BA62 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A001.a.7.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel EP4SE530H35C2NES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.