The EP4SE530H35C3N is a 1152-pin Field Programmable Gate Array (FPGA) from Intel, featuring 744 outputs and 744 inputs. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device is packaged in a 42.5mm x 42.5mm S-PBGA-B1152 package, with terminals positioned on the bottom. It is designed for use in a variety of applications, including those requiring high-performance digital logic and signal processing capabilities.
Checking distributor stock and pricing after the page loads.
Intel EP4SE530H35C3N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 42.5 |
| Length | 42.5 |
| Temperature Grade | OTHER |
| Number of Outputs | 744 |
| Number of Inputs | 744 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.