
The STRATIX IV E FPGA from Intel features 27376Kb of memory, a maximum operating frequency of 600MHz, and 744 I/Os. It is packaged in a HBGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 100°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 27376Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 930mV |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 744 |
| Number of Logic Blocks (LABs) | 21248 |
| Number of Logic Elements/Cells | 531200 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 28033024b |
| RoHS Compliant | Yes |
| Series | STRATIX® IV E |
| RoHS | Compliant |