The EP4SE530H40C3N is an Intel FPGA with 1517 terminals, packaged in a HBGA-1517. It operates over a temperature range of 0 to 85°C. The device features 976 outputs and 976 inputs, with a terminal position at the bottom.
Checking distributor stock and pricing after the page loads.
Intel EP4SE530H40C3N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 42.5 |
| Length | 42.5 |
| Temperature Grade | OTHER |
| Number of Outputs | 976 |
| Number of Inputs | 976 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.