
The Intel EP4SE530H40C4 is a Field Programmable Gate Array (FPGA) with 531200 logic elements and a maximum operating frequency of 600MHz. It is packaged in a 1517-pin HBGA package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 85°C and is not RoHS compliant. The FPGA has a memory size of 27376KB and a RAM size of 28033024 bits.
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 27376Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 976 |
| Number of Logic Blocks (LABs) | 21248 |
| Number of Logic Elements/Cells | 531200 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 28033024b |
| RoHS Compliant | No |
| Series | STRATIX® IV E |
| RoHS | Not Compliant |
