
The EP4SE820F43C4 is a high-performance Field Programmable Gate Array (FPGA) from Intel, featuring a maximum operating frequency of 600MHz and a maximum operating temperature of 85°C. It has a memory size of 33294Kb and a large number of logic elements/cells, making it suitable for complex digital designs. The FPGA is packaged in a FCBGA package and is mounted on a surface mount. It operates at a supply voltage of 900mV and has a large number of I/Os, making it a versatile component for various applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 33294Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 1120 |
| Number of Logic Blocks (LABs) | 32522 |
| Number of Logic Elements/Cells | 813050 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 34093056b |
| RoHS Compliant | No |
| Series | STRATIX® IV E |
| RoHS | Not Compliant |