Field Programmable Gate Array, 325220 CLBs, 717MHz, 813050-Cell, CMOS, PBGA1760, FBGA-1760
Intel EP4SE820F43I3 technical specifications.
| Package/Case | FCBGA |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 33294Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 1120 |
| Number of Logic Blocks (LABs) | 32522 |
| Number of Logic Elements/Cells | 813050 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 34093056b |
| RoHS Compliant | No |
| Series | STRATIX® IV E |
| RoHS | Not Compliant |
No datasheet is available for this part.