The Stratix IV E FPGA from Intel features 33294Kb of memory and operates at a maximum frequency of 600MHz. It is packaged in a FCBGA-1760 package type and is suitable for surface mount applications. The device can withstand operating temperatures between -40°C and 100°C and is powered by a supply voltage of 900mV. The Stratix IV E FPGA is designed for use in field programmable gate array applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 930mV |
| Memory Size | 33294Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 1120 |
| Number of Logic Blocks (LABs) | 32522 |
| Number of Logic Elements/Cells | 813050 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 34093056b |
| RoHS Compliant | No |
| Series | STRATIX® IV E |
| RoHS | Not Compliant |