The EP4SE820H35C4N is a high-performance FPGA from Intel, featuring 813,050 logic elements and 32,522 LABs. It operates at a maximum frequency of 600MHz and has a memory size of 33,294KB. The device is packaged in a 1152-pin HBGA and is designed for surface mount applications. It is RoHS compliant and suitable for use in temperatures ranging from 0-85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 930mV |
| Memory Size | 33294Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 744 |
| Number of Logic Blocks (LABs) | 32522 |
| Number of Logic Elements/Cells | 813050 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 34093056b |
| RoHS Compliant | Yes |
| Series | STRATIX® IV E |
| RoHS | Compliant |