The STRATIX IV E FPGA from Intel features a memory size of 33294Kb and operates at a maximum frequency of 600MHz. It is packaged in a HBGA-1517 package type and is mounted on the surface. The device has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 33294Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 976 |
| Number of Logic Blocks (LABs) | 32522 |
| Number of Logic Elements/Cells | 813050 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 34093056b |
| RoHS Compliant | No |
| Series | STRATIX® IV E |
| RoHS | Not Compliant |
