The EP4SE820H40I3 is a Field Programmable Gate Array (FPGA) from Intel, packaged in a HBGA-1517 surface mount package. It operates at a maximum frequency of 600MHz and a supply voltage of 900mV. The device can withstand temperatures up to 100°C and as low as -40°C. The FPGA features 813,050 logic elements and 32,522 logic blocks, with 976 I/Os and a memory size of 33,294KB.
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 33294Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 976 |
| Number of Logic Blocks (LABs) | 32522 |
| Number of Logic Elements/Cells | 813050 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 34093056b |
| RoHS Compliant | No |
| Series | STRATIX® IV E |
| RoHS | Not Compliant |