
The Intel EP4SGX110DF29C2XN is a 29x29mm lead-free Field-Programmable Gate Array (FPGA) packaged in a 780-pin FBGA. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 372 inputs and 372 outputs, with a maximum clock frequency of 800 MHz. It is designed for use in a variety of applications, including those that require high-speed processing and low power consumption.
Checking distributor stock and pricing after the page loads.
Intel EP4SGX110DF29C2XN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 372 |
| Clock Frequency-Max | 800 |
| Number of Inputs | 372 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.