The Stratix IV GX FPGA is a high-speed device with a maximum operating frequency of 600MHz and data rate of 600Mbps. It is designed for surface mount and has a maximum operating temperature of 85°C. The device is available in a 29 x 29 mm FBGA-780 package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intel EP4SGX110DF29C3N technical specifications.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 372 |
| Number of Logic Blocks (LABs) | 4224 |
| Number of Logic Elements/Cells | 105600 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 9793536b |
| RoHS Compliant | No |
| Series | Stratix® IV GX |
| RoHS | Not Compliant |
No datasheet is available for this part.