
Field Programmable Gate Array, 4224 CLBs, 717MHz, 105600-Cell, CMOS, PBGA780, 29 X 29 MM, LEAD FREE, FBGA-780
Checking distributor stock and pricing after the page loads.
Intel EP4SGX110DF29I4N technical specifications.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 372 |
| Number of Logic Blocks (LABs) | 4224 |
| Number of Logic Elements/Cells | 105600 |
| Number of Registers | 84480 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 9793536b |
| RoHS Compliant | No |
| Series | Stratix® IV GX |
| Speed Grade | 4 |
| RoHS | Not Compliant |
No datasheet is available for this part.