
The Stratix IV GX FPGA is a high-speed device with a maximum operating frequency of 600MHz and data rate of 600Mbps. It is available in a 1152-pin FBGA package and is suitable for surface mount. The device operates within a temperature range of 0°C to 85°C and has a supply voltage of 870mV to 930mV. The FPGA has 4224 logic blocks, 105600 logic elements, and 16 transceivers. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 930mV |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 372 |
| Number of Logic Blocks (LABs) | 4224 |
| Number of Logic Elements/Cells | 105600 |
| Number of Transceivers | 16 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 9793536b |
| RoHS Compliant | No |
| Series | Stratix® IV GX |
| RoHS | Not Compliant |