The EP4SGX110FF35I3 is a 35x35mm FBGA-1152 Field-Programmable Gate Array from Intel. It has 1152 terminals positioned on the bottom and a JEDEC package code of S-PBGA-B1152. The device operates within a supply voltage range of 0.87V to 0.93V. It features 372 outputs and 372 inputs, with a maximum clock frequency of 717. This device is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 372 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 372 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |