The EP4SGX110HF35C4N is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 1152-pin Lead Free Ball Grid Array (FBGA). It operates within a temperature range of 0 to 85 degrees Celsius and has a nominal supply voltage of 0.9 volts. This device features 488 outputs and 488 inputs, with a terminal position located on the bottom. The JEDEC package code is S-PBGA-B1152, with dimensions of 35mm in width and length.
Checking distributor stock and pricing after the page loads.
Intel EP4SGX110HF35C4N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Number of Outputs | 488 |
| Number of Inputs | 488 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.