The Stratix IV GX FPGA is a high-performance integrated circuit with a maximum operating frequency of 600MHz and data rate of 600Mbps. It features 13627Kb of memory and 175750 logic elements. The device is packaged in a 29x29mm FBGA package and is suitable for surface mount applications. The operating temperature range is -40°C to 100°C, and it is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 930mV |
| Memory Size | 13627Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 372 |
| Number of Logic Blocks (LABs) | 7030 |
| Number of Logic Elements/Cells | 175750 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 13954048b |
| RoHS Compliant | Yes |
| Series | Stratix® IV GX |
| RoHS | Compliant |