
Field Programmable Gate Array, 7030 CLBs, 800MHz, 175750-Cell, CMOS, PBGA1152, 35 X 35 MM, LEAD FREE, FBGA-1152
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 13627Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 564 |
| Number of Logic Blocks (LABs) | 7030 |
| Number of Logic Elements/Cells | 175750 |
| Number of Transceivers | 16 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 13954048b |
| RoHS Compliant | Yes |
| Series | Stratix® IV GX |
| RoHS | Compliant |
