The Stratix IV GX FPGA features 7030 logic blocks and 175750 logic elements, operating at a maximum frequency of 600MHz and data rate of 600Mbps. It is packaged in a 35 X 35 MM, LEAD FREE, FBGA-1152 package and is RoHS compliant. The FPGA has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in a tray packaging configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 13627Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 930mV |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 564 |
| Number of Logic Blocks (LABs) | 7030 |
| Number of Logic Elements/Cells | 175750 |
| Number of Transceivers | 16 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 13954048b |
| RoHS Compliant | Yes |
| Series | Stratix® IV GX |
| RoHS | Compliant |