The Stratix IV GX FPGA from Intel is a high-performance device with a maximum operating frequency of 600MHz and a data rate of 600Mbps. It features 24 transceivers and is packaged in a 1152-pin FBGA package. The device operates within a temperature range of -40°C to 100°C and is supplied with a voltage of 900mV. It has a large number of logic elements, with 175,750 cells, and 7,030 logic blocks. The FPGA is available in a tray packaging with 24 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 930mV |
| Memory Size | 13627Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 564 |
| Number of Logic Blocks (LABs) | 7030 |
| Number of Logic Elements/Cells | 175750 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 13954048b |
| RoHS Compliant | No |
| Series | Stratix® IV GX |
| RoHS | Not Compliant |