
The Stratix IV GX FPGA from Intel features a maximum operating frequency of 600MHz and a maximum data rate of 600Mbps. It has 744 I/Os and 7030 logic blocks, with a total of 175750 logic elements. The device is packaged in a lead-free FBGA-1517 package and is RoHS compliant. It operates within a temperature range of 0°C to 85°C, with a maximum supply voltage of 930mV and a minimum supply voltage of 870mV.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 930mV |
| Memory Size | 13627Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 744 |
| Number of Logic Blocks (LABs) | 7030 |
| Number of Logic Elements/Cells | 175750 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 13954048b |
| RoHS Compliant | Yes |
| Series | Stratix® IV GX |
| RoHS | Compliant |
