The EP4SGX180KF40I4N is a field programmable gate array from Intel, housed in a LEAD FREE, FBGA-1517 package measuring 40x40mm. It operates within a supply voltage range of 0.87 to 0.93V. This device features 1517 terminals positioned on the bottom and supports 744 outputs and 744 inputs. The EP4SGX180KF40I4N is capable of operating at a maximum clock frequency of 717. It is designed for use in a variety of applications, including those requiring high-speed processing and complex logic operations.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 1517 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 744 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 744 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |