The EP4SGX230DF29C2XES is a Field Programmable Gate Array (FPGA) from Intel. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 780 terminals positioned on the bottom and is packaged in a 29x29mm S-PBGA-B780. It requires a supply voltage between 0.87 and 0.93 volts and can handle clock frequencies up to 800 MHz.
Checking distributor stock and pricing after the page loads.
Intel EP4SGX230DF29C2XES technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Clock Frequency-Max | 800 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.