
The Stratix IV GX FPGA is a high-density field-programmable gate array with 228000 logic elements, 9120 logic blocks, and 372 I/Os. It operates over a temperature range of 0 to 85°C and is available in a FBGA package for surface mount applications. The device is packaged in a tray and has a large RAM size of 17544192 bits. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 372 |
| Number of Logic Blocks (LABs) | 9120 |
| Number of Logic Elements/Cells | 228000 |
| Packaging | Tray |
| RAM Size | 17544192b |
| RoHS Compliant | No |
| Series | Stratix® IV GX |
| RoHS | Not Compliant |