
The Stratix IV GX FPGA from Intel is a high-performance device with a maximum operating frequency of 600MHz and data rate of 600Mbps. It features 17133Kb of memory and is packaged in a 36-pin FBGA. The device is designed for surface mount and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is RoHS compliant and part of the Stratix IV GX series.
Checking distributor stock and pricing after the page loads.
Intel EP4SGX230DF29I3N technical specifications.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 17133Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 372 |
| Number of Logic Blocks (LABs) | 9120 |
| Number of Logic Elements/Cells | 228000 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 17544192b |
| RoHS Compliant | Yes |
| Series | Stratix® IV GX |
| RoHS | Compliant |
No datasheet is available for this part.