
The EP4SGX230DF29I4N is a Field Programmable Gate Array from Intel with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a data rate of 600Mbps and a maximum frequency of 600MHz. The device has 228000 logic elements/cells and 9120 logic blocks (LABs). It is available in a FBGA package and is RoHS compliant.
Intel EP4SGX230DF29I4N technical specifications.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 17133Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 372 |
| Number of Logic Blocks (LABs) | 9120 |
| Number of Logic Elements/Cells | 228000 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 17544192b |
| RoHS Compliant | Yes |
| Series | Stratix® IV GX |
| RoHS | Compliant |
Download the complete datasheet for Intel EP4SGX230DF29I4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
