
Field Programmable Gate Array (FPGA) with 228,000 logic cells and 182,400 registers, built on 40nm process technology. Features 1152 pins in a 35mm x 35mm x 2.7mm Flip Chip Fine Pitch Ball Grid Array (FC-FBGA) package for surface mounting. Offers 560 user I/Os, 17.133 Mbit RAM, 1288 18x18 multipliers, and 16 transceiver blocks operating at 8.5 Gbps. Supports Ethernet MACs, PCI blocks, and a maximum of 44 SERDES channels, with external memory interfaces for DDR2/DDR3 SDRAM, RLDRAM II, and QDRII+ SRAM. Operates within a temperature range of 0°C to 85°C.
Intel EP4SGX230FF35C2X technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FC-FBGA |
| Package Description | Flip Chip Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 1152 |
| PCB | 1152 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Height (mm) | 2.7 |
| Seated Plane Height (mm) | 3.2 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-034AAR-1 |
| Family Name | Stratix® IV GX |
| Maximum Number of User I/Os | 560 |
| Number of Registers | 182400 |
| RAM Bits | 17133Kbit |
| Device Logic Cells | 228000 |
| Process Technology | 40nm |
| Ethernet MACs | 1 |
| Number of Multipliers | 1288 (18x18) |
| Programmability | Yes |
| Transceiver Blocks | 16 |
| Transceiver Speed | 8.5Gbps |
| Program Memory Type | SRAM |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Dedicated DSP | 161 |
| PCI Blocks | 2 |
| Maximum Number of SERDES Channels | 44 |
| Speed Grade | 2 |
| Differential I/O Standards Supported | LVPECL|LVDS |
| Single-Ended I/O Standards Supported | LVTTL|CMOS|PCI|PCI-X|SSTL|HSTL |
| External Memory Interface | DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM |
| Device Number of DLLs/PLLs | 6 |
| Supported IP Core | Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V-by-One HS|UART|SD/MMC SPI |
| Supported IP Core Manufacture | Altera/CAST, Inc/Bitec/Eureka Technology Inc/El Camino GmbH |
| Total Number of Block RAM | 22+1235 |
| Cage Code | 4BA62 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A001.a.7.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel EP4SGX230FF35C2X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.