
The Stratix IV GX FPGA is a high-density field-programmable gate array with 228000 logic elements and 564 I/Os. It operates over a temperature range of 0°C to 85°C and is packaged in a surface-mount FBGA. The device is available in a tray packaging format. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel EP4SGX230FF35C3ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 564 |
| Number of Logic Blocks (LABs) | 9120 |
| Number of Logic Elements/Cells | 228000 |
| Packaging | Tray |
| RAM Size | 17544192b |
| RoHS Compliant | No |
| Series | Stratix® IV GX |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP4SGX230FF35C3ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.