
The Stratix IV GX FPGA features 228000 logic elements and 17544192 bits of RAM. It is packaged in a surface mount FBGA package and operates over a temperature range of 0 to 85°C. This device is RoHS compliant and is part of the Stratix IV GX series.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 564 |
| Number of Logic Blocks (LABs) | 9120 |
| Number of Logic Elements/Cells | 228000 |
| Packaging | Tray |
| RAM Size | 17544192b |
| RoHS Compliant | Yes |
| Series | Stratix® IV GX |
| RoHS | Compliant |