
The Stratix IV GX FPGA from Intel features 228,000 logic elements, 16 transceivers, and 564 I/Os. It operates within a temperature range of -40°C to 100°C and is supplied with a voltage between 870mV and 930mV. The device is available in a 24-pack tray and is compliant with RoHS regulations. With a maximum frequency of 600MHz and data rate of 600Mbps, this FPGA is suitable for high-speed applications.
Sign in to ask questions about the Intel EP4SGX230FF35I3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EP4SGX230FF35I3N technical specifications.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 17133Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 930mV |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 564 |
| Number of Logic Blocks (LABs) | 9120 |
| Number of Logic Elements/Cells | 228000 |
| Number of Transceivers | 16 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 17544192b |
| RoHS Compliant | Yes |
| Series | Stratix® IV GX |
| RoHS | Compliant |
Download the complete datasheet for Intel EP4SGX230FF35I3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
