
The Stratix IV GX FPGA from Intel is a high-speed device with a maximum operating frequency of 600MHz and data rate of 600Mbps. It features 17133Kb of memory and 564 I/Os, making it suitable for complex digital designs. The device is packaged in a lead-free FBGA-1152 package and is RoHS compliant. It operates within a temperature range of 0°C to 85°C with a supply voltage of 870mV to 930mV.
Checking distributor stock and pricing after the page loads.
Intel EP4SGX230HF35C3N technical specifications.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 930mV |
| Memory Size | 17133Kb |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 564 |
| Number of Logic Blocks (LABs) | 9120 |
| Number of Logic Elements/Cells | 228000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 17544192b |
| RoHS Compliant | Yes |
| Series | Stratix® IV GX |
| RoHS | Compliant |
No datasheet is available for this part.