The EP4SGX230HF35C4NES is a Field Programmable Gate Array (FPGA) from Intel, featuring 1152 terminals in a S-PBGA-B package. It operates within a temperature range of 0 to 85 degrees Celsius and is powered by a nominal supply voltage of 0.9V, with a minimum and maximum voltage of 0.87V and 0.93V, respectively. The device can handle clock frequencies up to 717MHz.
Checking distributor stock and pricing after the page loads.
Intel EP4SGX230HF35C4NES technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Clock Frequency-Max | 717 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.