
The Stratix IV GX FPGA from Intel features a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 930mV and a minimum supply voltage of 870mV. The device has 564 I/Os and 9120 logic blocks, with a total of 228000 logic elements/cells. It is available in a FBGA-1152 package and is suitable for high-speed applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 930mV |
| Memory Size | 17133Kb |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 564 |
| Number of Logic Blocks (LABs) | 9120 |
| Number of Logic Elements/Cells | 228000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 17544192b |
| RoHS Compliant | No |
| Series | Stratix® IV GX |
| RoHS | Not CompliantNo |
