The Stratix IV GX FPGA is a high-performance device with 228000 logic elements and a maximum frequency of 600MHz. It operates at a supply voltage of 900mV and is packaged in a FBGA with surface mount technology. The device is RoHS compliant and available in a tray packaging with 24 units per package. It has a memory size of 17133Kb and a RAM size of 17544192b, with 24 transceivers and 9120 logic blocks.
Sign in to ask questions about the Intel EP4SGX230HF35I4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EP4SGX230HF35I4N technical specifications.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 17133Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 564 |
| Number of Logic Blocks (LABs) | 9120 |
| Number of Logic Elements/Cells | 228000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 17544192b |
| RoHS Compliant | Yes |
| Series | Stratix® IV GX |
| RoHS | Compliant |
Download the complete datasheet for Intel EP4SGX230HF35I4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.