The EP4SGX230KF40C2NES is a 40x40mm BGA FPGA from Intel with 1517 terminals. It operates at a supply voltage of 0.87 to 0.93V and has a maximum clock frequency of 800MHz. The device is rated for an operating temperature range of -0 to 85°C. It is packaged in a 40x40mm BGA package with terminals on the bottom.
Checking distributor stock and pricing after the page loads.
Intel EP4SGX230KF40C2NES technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Clock Frequency-Max | 800 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.