The EP4SGX230KF40C3NES is a 40-pin S-PBGA-B Field Programmable Gate Array (FPGA) from Intel. It operates within a supply voltage range of 0.87 to 0.93 volts and has a maximum clock frequency of 717 MHz. The device is designed to function within a temperature range of 0 to 85 degrees Celsius. It features 1517 terminals positioned on the bottom of the package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Clock Frequency-Max | 717 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |