
Field-Programmable Gate Array (FPGA) with 228,000 logic cells and 182,400 registers, built on 40nm process technology. Features 1,7133 Kbit RAM, 1288 multipliers (18x18), 161 dedicated DSP blocks, and 36 transceiver blocks supporting 8.5 Gbps. Offers 736 user I/Os, 88 SERDES channels, 2 PCI blocks, and 1 Ethernet MAC. Packaged in a 1517-pin FC-FBGA (40x40mm) for surface mounting, operating from -40°C to 100°C. Supports multiple external memory interfaces including DDR2, DDR3, RLDRAM II, and QDRII+ SRAM.
Intel EP4SGX230KF40I4 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FC-FBGA |
| Package Description | Flip Chip Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 1517 |
| PCB | 1517 |
| Package Length (mm) | 40 |
| Package Width (mm) | 40 |
| Package Height (mm) | 2.8 |
| Seated Plane Height (mm) | 3.3 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-034AAU-1 |
| Family Name | Stratix® IV GX |
| Maximum Number of User I/Os | 736 |
| Number of Registers | 182400 |
| RAM Bits | 17133Kbit |
| Device Logic Cells | 228000 |
| Process Technology | 40nm |
| Ethernet MACs | 1 |
| Number of Multipliers | 1288 (18x18) |
| Programmability | Yes |
| Transceiver Blocks | 36 |
| Transceiver Speed | 8.5Gbps |
| Program Memory Type | SRAM |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Dedicated DSP | 161 |
| PCI Blocks | 2 |
| Maximum Number of SERDES Channels | 88 |
| Speed Grade | 4 |
| Differential I/O Standards Supported | LVPECL|LVDS |
| Single-Ended I/O Standards Supported | LVTTL|CMOS|PCI|PCI-X|SSTL|HSTL |
| External Memory Interface | DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM |
| Device Number of DLLs/PLLs | 8 |
| Supported IP Core | Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V-by-One HS|UART|SD/MMC SPI |
| Supported IP Core Manufacture | Altera/CAST, Inc/Bitec/Eureka Technology Inc/El Camino GmbH |
| Total Number of Block RAM | 22+1235 |
| Cage Code | 4BA62 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A001.a.7.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel EP4SGX230KF40I4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.