The Stratix IV GX FPGA features a 600MHz maximum frequency and 17248Kb of memory. It has 564 I/Os and 11648 logic blocks. Operating temperature range is 0 to 85°C. The device is packaged in a 35 X 35 MM FBGA-1152 package and is not RoHS compliant.
Intel EP4SGX290FF35C3 technical specifications.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 17248Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 564 |
| Number of Logic Blocks (LABs) | 11648 |
| Number of Logic Elements/Cells | 291200 |
| Number of Transceivers | 16 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 17661952b |
| RoHS Compliant | No |
| Series | Stratix® IV GX |
| RoHS | Not Compliant |
No datasheet is available for this part.