
The Stratix IV GX FPGA from Intel features a memory size of 17248Kb and operates at a maximum frequency of 600MHz. It supports data rates of up to 600Mbps and is packaged in a lead-free FBGA-1152 package. The device is designed to operate within a temperature range of 0°C to 85°C and is compliant with RoHS regulations. It has 564 I/Os and 16 transceivers, with 291200 logic elements and 11648 logic blocks.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 930mV |
| Memory Size | 17248Kb |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 564 |
| Number of Logic Blocks (LABs) | 11648 |
| Number of Logic Elements/Cells | 291200 |
| Number of Transceivers | 16 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 17661952b |
| RoHS Compliant | Yes |
| Series | Stratix® IV GX |
| RoHS | Compliant |