The Stratix IV GX FPGA is a high-performance device with 291200 logic elements and a maximum operating frequency of 600MHz. It supports data rates of up to 600Mbps and features 289 I/Os. The device is packaged in a lead-free HBGA-780 package and is RoHS compliant. It operates over a temperature range of 0°C to 85°C and is available in a tray packaging with 3 devices per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 17248Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 289 |
| Number of Logic Blocks (LABs) | 11648 |
| Number of Logic Elements/Cells | 291200 |
| Number of Transceivers | 16 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 17661952b |
| RoHS Compliant | Yes |
| Series | Stratix® IV GX |
| RoHS | Compliant |