The Stratix IV GX FPGA is a high-performance integrated circuit featuring 291200 logic elements, a maximum operating frequency of 600MHz, and 744 I/Os. It also includes 36 transceivers and operates at a supply voltage of 900mV. The device is packaged in a lead-free FBGA-1517 package and is compliant with RoHS regulations. It is designed to operate within a temperature range of -40°C to 100°C and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 17248Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 744 |
| Number of Logic Blocks (LABs) | 11648 |
| Number of Logic Elements/Cells | 291200 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 17661952b |
| RoHS Compliant | Yes |
| Series | Stratix® IV GX |
| RoHS | Compliant |