The Stratix IV GX FPGA from Intel features 291200 logic elements, a maximum frequency of 600MHz, and a data rate of 600Mbps. It operates within a temperature range of 0°C to 85°C and is available in a FCBGA-1760 package type. This device has 880 I/Os and 36 transceivers, with a memory size of 17248Kb and 17661952b of RAM. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 17248Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 880 |
| Number of Logic Blocks (LABs) | 11648 |
| Number of Logic Elements/Cells | 291200 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 17661952b |
| RoHS Compliant | No |
| Series | Stratix® IV GX |
| RoHS | Not Compliant |
