
The Stratix IV GX FPGA features 291200 logic elements, 11648 LABs, and 48 transceivers. It operates at a maximum frequency of 600MHz and data rate of 600Mbps. The device is packaged in a FBGA-1932 package and is suitable for surface mount. Operating temperature range is -40°C to 100°C. The FPGA is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intel EP4SGX290NF45I3 technical specifications.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 930mV |
| Memory Size | 17248Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 920 |
| Number of Logic Blocks (LABs) | 11648 |
| Number of Logic Elements/Cells | 291200 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 17661952b |
| RoHS Compliant | No |
| Series | Stratix® IV GX |
| RoHS | Not Compliant |
No datasheet is available for this part.
