The Stratix IV GX FPGA is a high-performance integrated circuit with a maximum operating frequency of 600MHz and a maximum data rate of 600Mbps. It is packaged in a 33 X 33 MM, LEAD FREE, HBGA-780 package and is suitable for surface mount applications. The device operates within a temperature range of 0-85°C and is compliant with RoHS regulations. With 14144 logic blocks and 353600 logic elements/cells, it provides a high level of processing capability. The FPGA features 16 transceivers and 289 I/Os, making it suitable for a range of applications including high-speed data transfer and processing.
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 22564Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 289 |
| Number of Logic Blocks (LABs) | 14144 |
| Number of Logic Elements/Cells | 353600 |
| Number of Transceivers | 16 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 23105536b |
| RoHS Compliant | Yes |
| Series | Stratix® IV GX |
| RoHS | Compliant |
