The EP4SGX360FH29C4 is a Field Programmable Gate Array (FPGA) from Intel with a maximum operating temperature of 85 degrees Celsius. It has 780 terminals located on the bottom and a JEDEC package code of S-PBGA-B780. The device operates within a supply voltage range of 0.87 to 0.93 volts and has 289 inputs and outputs. The FPGA has a maximum clock frequency of 717 MHz and is packaged in a 33x33mm HBGA-780 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 33 |
| Length | 33 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 289 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 289 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |