
The Stratix IV GX FPGA is a high-performance integrated circuit with a maximum operating frequency of 600MHz and a data rate of 600Mbps. It features a large number of logic elements, with 353600 cells available for programming. The device is packaged in a lead-free HBGA-780 package and is suitable for surface mount applications. The Stratix IV GX FPGA operates over a temperature range of -40°C to 100°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 22564Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 289 |
| Number of Logic Blocks (LABs) | 14144 |
| Number of Logic Elements/Cells | 353600 |
| Number of Transceivers | 16 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 23105536b |
| RoHS Compliant | Yes |
| Series | Stratix® IV GX |
| RoHS | Compliant |
