The Stratix IV GX FPGA from Intel features a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a memory size of 22564KB and a RAM size of 23105536 bytes. The device is packaged in a FBGA-1152 package type and is not RoHS compliant. It operates at a supply voltage of 900mV and has 14144 logic blocks and 353600 logic elements.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 22564Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 564 |
| Number of Logic Blocks (LABs) | 14144 |
| Number of Logic Elements/Cells | 353600 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 23105536b |
| RoHS Compliant | No |
| Series | Stratix® IV GX |
| RoHS | Not Compliant |