
The Stratix IV GX FPGA from Intel features a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a maximum frequency of 600MHz and a data rate of 600Mbps. The device has 744 I/Os and is packaged in a FBGA-1517 package. The Stratix IV GX FPGA is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intel EP4SGX360KF40C2 technical specifications.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 22564Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 744 |
| Number of Logic Blocks (LABs) | 14144 |
| Number of Logic Elements/Cells | 353600 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 23105536b |
| RoHS Compliant | No |
| Series | Stratix® IV GX |
| RoHS | Not Compliant |
No datasheet is available for this part.