
The Stratix IV GX FPGA is a high-speed device with a maximum operating frequency of 600MHz and a data rate of 600Mbps. It features 744 I/Os and is packaged in a lead-free FBGA-1517 package. The device operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations. It is designed for use in a variety of applications, including high-speed digital design and system-on-chip (SoC) integration.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Max Frequency | 600MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 930mV |
| Memory Size | 22564Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 870mV |
| Mount | Surface Mount |
| Number of I/Os | 744 |
| Number of Logic Blocks (LABs) | 14144 |
| Number of Logic Elements/Cells | 353600 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 23105536b |
| RoHS Compliant | Yes |
| Series | Stratix® IV GX |
| RoHS | Compliant |